You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LP3966ES-ADJ/NOPB

LDO Voltage Regulator, Adjustable, 2.5V to 7V in, 80mV drop, 1.215V to 5.1V/3A out, TO-263-5

TEXAS INSTRUMENTS LP3966ES-ADJ/NOPB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LP3966ES-ADJ/NOPB
Order Code:
3007694

Product Overview

The LP3966ES-ADJ/NOPB is a fast ultra low-dropout Linear Regulator operates from a 2.5 to 7V input supply. Wide range of preset output voltage options are available. This ultra low dropout linear regulator responds very quickly to step changes in load which makes it suitable for low voltage microprocessor applications. The LP3966 is developed on a CMOS process which allows low quiescent current operation independent of output load current. This CMOS process also allows the LP3966 to operate under extremely low dropout conditions. It features 80mV at 300mA and 800mV at 3A load current ultra-low dropout voltage and 6mA at 3A load current ground pin current. It also features adjustable device with a specified accuracy of ±1.5% at room temperature and ±3% over all conditions.
  • Sense improves load regulation
  • Minimum output capacitor requirements
  • Overtemperature and overcurrent protection
  • 0.06% Load regulation
  • Green product and no Sb/Br

Applications

Power Management, Communications & Networking, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
2.5V

:
7V

:
-

:
1.215V

:
5.1V

:
3A

:
80mV

:
TO-263 (D2PAK)

:
5Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

220 total stock globally Need more?

220 available for 5 - 8 business days delivery

$7.99 ( $9.19  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $7.99 ($9.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $7.60 ($8.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --