You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LP3981IMM-2.5/NOPB

Fixed LDO Voltage Regulator, 2.5V to 6V, 132mV Dropout, 2.5Vout, 300mAout, VSSOP-8

TEXAS INSTRUMENTS LP3981IMM-2.5/NOPB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LP3981IMM-2.5/NOPB
Order Code:
3122277
Product Range
2.5V 300mA LDO Voltage Regulators

Product Range Selector (2.5V 300mA LDO Voltage Regulators)

See all from this product range

Product Overview

The LP3981IMM-2.5/NOPB is a 2.5V fixed output ultra-low-dropout (LDO) CMOS Linear Regulator optimized for battery-powered systems to deliver ultra-low-noise and low quiescent current. Regulator ground current increases only slightly in dropout, further prolonging the battery life. Power supply rejection is better than 60dB at low frequencies. This high power supply rejection is maintained down to lower input voltage levels common to battery-operated circuits.
  • 60dB PSRR at 1kHz
  • <=1µA Quiescent current when shut down
  • 120µs Fast turn-ON time with CBYPASS = 0.01µF
  • 35µVrms Output noise over 10Hz to 100kHz
  • Logic controlled enable
  • Stable with ceramic and high-quality tantalum capacitors
  • Thermal shutdown and short-circuit current limit
  • Green product and no Sb/Br

Applications

Consumer Electronics, Portable Devices, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2.5V

:
6V

:
2.5V

:
-

:
-

:
300mA

:
132mV

:
VSSOP

:
8Pins

:
-40°C

:
125°C

:
2.5V 300mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Re-reel

829 total stock globally Need more?

829 available for 5 - 8 business days delivery

$1.02 ( $1.17  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.02 ($1.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $0.989 ($1.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --