You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LP3982IMM-3.3/NOPB

Fixed LDO Voltage Regulator, 2.5 V to 6 V, 120 mV Dropout, 3.3 V/300 mA out, VSSOP-8

TEXAS INSTRUMENTS LP3982IMM-3.3/NOPB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LP3982IMM-3.3/NOPB
Order Code:
3007699
Product Range
3.3V 300mA LDO Voltage Regulators

Product Range Selector (3.3V 300mA LDO Voltage Regulators)

See all from this product range

Product Overview

The LP3982IMM-3.3/NOPB is a 3.3V fixed output low-dropout (LDO) CMOS Linear Regulator deliver 300mA of output current. The device suits battery-powered applications because of its shutdown mode, low quiescent current and LDO voltage. The low-dropout (LDO) voltage allows for more utilization of a battery's available energy by operating closer to its end-of-life voltage. The LP3982 device's PMOS output transistor consumes relatively no drive current compared to PNP LDO regulators. This PMOS regulator is stable with small ceramic capacitive loads (2.2µF typical). These devices also include regulation fault detection, a bandgap voltage reference, constant current limiting and thermal-overload protection.
  • 90µA Quiescent current
  • 1nA Shutdown mode
  • 60dB PSRR
  • 120µs Turn-ON time
  • 37µVrms Output voltage noise (10Hz to 100kHz)
  • Overtemperature and overcurrent protection
  • ±2% Output voltage tolerance
  • Green product and no Sb/Br

Applications

Consumer Electronics, Portable Devices, Wireless, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2.5V

:
6V

:
3.3V

:
-

:
-

:
300mA

:
120mV

:
VSSOP

:
8Pins

:
-40°C

:
85°C

:
3.3V 300mA LDO Voltage Regulators

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape

571 total stock globally Need more?

571 available for 5 - 8 business days delivery

$0.984 ( $1.13  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.984 ($1.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $0.941 ($1.08)