You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LP3985IM5-3.0/NOPB

Fixed LDO Voltage Regulator, 2.5V to 6V, 60mV Dropout, 3Vout, 150mAout, SOT-23-5

TEXAS INSTRUMENTS LP3985IM5-3.0/NOPB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LP3985IM5-3.0/NOPB
Order Code:
3122280
Product Range
3V 150mA LDO Voltage Regulators

Product Range Selector (3V 150mA LDO Voltage Regulators)

See all from this product range

Product Overview

The LP3985IM5-3.0/NOPB is a 3V fixed output low-noise ultra-low-dropout (LDO) CMOS Linear Regulator. The device performance is optimized for battery-powered systems to deliver ultra-low noise, extremely low-dropout (LDO) voltage and low quiescent current. Regulator ground current increases only slightly in dropout, further prolonging the battery life. The device is stable with a small 1µF ±30% ceramic or high-quality tantalum output capacitor. An optional external bypass capacitor reduces the output noise without slowing down the load transient response. Fast startup time is achieved by utilizing an internal power-ON circuit that actively pre-charges the bypass capacitor. Power supply rejection is better than 50dB at low frequencies and starts to roll off at 1kHz. High power supply rejection is maintained down to low input voltage levels common to battery operated circuits.
  • 50dB PSRR at 1kHz at VIN = VOUT + 0.2V
  • <=1.5µA Quiescent current when shut down
  • 200µs (typical) Fast turn-ON time
  • 30µVrms Output noise over 10Hz to 100kHz
  • Logic controlled enable
  • Stable with ceramic and high-quality tantalum capacitors
  • Fast turn-on
  • Thermal shutdown and short-circuit current limit
  • Green product and no Sb/Br

Applications

Consumer Electronics, Portable Devices, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2.5V

:
6V

:
3V

:
-

:
-

:
150mA

:
60mV

:
SOT-23

:
5Pins

:
-40°C

:
125°C

:
3V 150mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Reel
  Additional packaging options available
Re-reel (minimum 10/reel):3007705 Check stock

4,000 total stock globally Need more?

4,000 available for 5 - 8 business days delivery

$0.66 ( $0.76  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price (Incl GST) Your Price
 
 
1000+ $0.66 ($0.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ $0.651 ($0.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ $0.641 ($0.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1000 (Re-reel 3007705) x 0.641 = $641.00
Total Price: $641.00
1000 (Reel 3122280) x 0.66 = $660.00
Total Price: $660.00
Choose your packaging preference
3007705
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.