You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LP3985IM5-3.0/NOPB .
Fixed LDO Voltage Regulator, 2.5V to 6V, 60mV Dropout, 3Vout, 150mAout, SOT-23-5
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LP3985IM5-3.0/NOPB .
- Order Code:
- 1469153
- Product Range
- 3V 150mA LDO Voltage Regulators
Product Range Selector (3V 150mA LDO Voltage Regulators)
See all from this product rangeAlternatives for LP3985IM5-3.0/NOPB .
Product Overview
- 50dB PSRR at 1kHz at VIN = VOUT + 0.2V
- <=1.5µA Quiescent current when shut down
- 200µs (typical) Fast turn-ON time
- 30µVrms Output noise over 10Hz to 100kHz
- Logic controlled enable
- Stable with ceramic and high-quality tantalum capacitors
- Fast turn-on
- Thermal shutdown and short-circuit current limit
- Green product and no Sb/Br
Applications
Consumer Electronics, Portable Devices, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 2.5V
- :
- 6V
- :
- 3V
- :
- -
- :
- -
- :
- 150mA
- :
- 60mV
- :
- SOT-23
- :
- 5Pins
- :
- -40°C
- :
- 125°C
- :
- 3V 150mA LDO Voltage Regulators
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $0.822 ($0.95) | ( ) |
10+ | $0.697 ($0.80) | ( ) |
25+ | $0.651 ($0.75) | ( ) |
100+ | $0.484 ($0.56) | ( ) |
250+ | $0.41 ($0.47) | ( ) |
500+ | $0.392 ($0.45) | ( ) |
Pricing is unavailable. Please contact customer services.