You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LP3985IM5-5.0/NOPB
Fixed LDO Voltage Regulator, 2.5V to 6V, 100mV Dropout, 5Vout, 150mAout, SOT-23-5
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LP3985IM5-5.0/NOPB
- Order Code:
- 3007710
- Product Range
- 5V 150mA LDO Voltage Regulators
Product Range Selector (5V 150mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- 50dB PSRR at 1kHz at VIN = VOUT + 0.2V
- <=1.5µA Quiescent current when shut down
- 200µs (typical) Fast turn-ON time
- 30µVrms Output noise over 10Hz to 100kHz
- Logic controlled enable
- Stable with ceramic and high-quality tantalum capacitors
- Fast turn-on
- Thermal shutdown and short-circuit current limit
- Green product and no Sb/Br
Applications
Consumer Electronics, Portable Devices, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 2.5V
- :
- 6V
- :
- 5V
- :
- -
- :
- -
- :
- 150mA
- :
- 60mV
- :
- SOT-23
- :
- 5Pins
- :
- -40°C
- :
- 125°C
- :
- 5V 150mA LDO Voltage Regulators
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
16,842 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/05/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $0.813 ($0.93) | ( ) |
10+ | $0.689 ($0.79) | ( ) |
25+ | $0.654 ($0.75) | ( ) |
Pricing is unavailable. Please contact customer services.
Quantity | List Price | Your Price |
---|---|---|
1000+ | $0.674 ($0.78) | ($0.78) |
5000+ | $0.664 ($0.76) | ($0.76) |
10000+ | $0.655 ($0.75) | ($0.75) |
Pricing is unavailable. Please contact customer services.