You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LP3990MF-3.3/NOPB

Linear Voltage Regulator, Fixed, Positive, 2V To 6V In, 3.3V And 0.15A Out, SOT-23-5

TEXAS INSTRUMENTS LP3990MF-3.3/NOPB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LP3990MF-3.3/NOPB
Order Code:
3008077

Product Overview

The LP3990MF-3.3/NOPB is a 150mA linear Voltage Regulator designed to meet the requirements of portable, battery-powered systems providing an accurate output voltage, low-noise and low-quiescent current. This regulator will provides a 0.8V output from the low input voltage of 2V at up to a 150mA load current. When switched into shutdown mode via a logic signal at the enable pin (EN), the power consumption is reduced to virtually zero. The LP3990 is designed to be stable with space-saving ceramic capacitors with values as low as 1µF and available in fixed output voltage of 2.5V version.
  • 1% Voltage accuracy at room temperature
  • Stable with ceramic capacitor
  • Logic controlled enable
  • No noise bypass capacitor required
  • Thermal-overload and short-circuit protection
  • Green product and no Sb/Br

Applications

Portable Devices, Consumer Electronics, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3.3V

:
-

:
-

:
2V

:
6V

:
-

:
150mA

:
Fixed

:
SOT-23

:
5Pins

:
-40°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Re-reel

1,560 total stock globally Need more?

1,560 available for 5 - 8 business days delivery

$1.08 ( $1.24  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.08 ($1.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $0.938 ($1.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --