You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LPV324MTX/NOPB

Operational Amplifier, 4 Amplifier, 152 kHz, 0.1 V/µs, 2.7V to 5V, TSSOP, 14 Pins

TEXAS INSTRUMENTS LPV324MTX/NOPB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LPV324MTX/NOPB
Order Code:
3004775

Product Overview

The LPV324MTX/NOPB is a general purpose low power Operational Amplifier with rail-to-rail output. It has input common-mode voltage range includes ground. It exhibits excellent speed-power ratio, achieving 5kHz of bandwidth with a supply current of only 9µA. It also allows the designer to place the device closer to the signal source to reduce noise pickup and increase signal integrity. The chips are built with Texas Instrument's advanced submicron silicon-gate BiCMOS process. The LPV324 has bipolar input and output stages for improved noise performance and higher output current drive.
  • No crossover distortion
  • Rail-to-rail output swing at 100kR load - 3.5mV V+ and +90mV V-
  • 28µA Low supply current
  • 2µV/°C Typical offset drift
  • 71dB Typical CMRR
  • Green product and no Sb/Br

Applications

Signal Processing, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Amplifier

:
152kHz

:
0.1V/µs

:
2.7V to 5V

:
TSSOP

:
14Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Re-reel

2,763 total stock globally Need more?

2,763 available for 5 - 8 business days delivery

$2.04 ( $2.35  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.04 ($2.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.96 ($2.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --