You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LPV521MG/NOPB - 

Operational Amplifier, 1 Amplifier, 6.2 kHz, 2.7 V/ms, 1.6V to 5.5V, SC-70, 5 Pins New

LPV521MG/NOPB - Operational Amplifier, 1 Amplifier, 6.2 kHz, 2.7 V/ms, 1.6V to 5.5V, SC-70, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LPV521MG/NOPB
Order Code:
3004778

Product Overview

The LPV521MG/NOPB is a single nanopower Operational Amplifier with CMOS input, rail-to-rail input and output. It is designed for ultra long life battery applications. The operating voltage range of 1.6 to 5.5V coupled with typically 351nA of supply current make it well suited for RFID readers and remote sensor nanopower applications. The device has input common mode voltage 0.1V over the rails, guaranteed TCVOS and voltage swing to the rail output performance. The LPV521 has a carefully designed CMOS input stage that outperforms competitors with typically 40fA IBIAS current. This low input current significantly reduces IBIAS and IOS errors introduced in megaohm resistance, high impedance photodiode and charge sense situations. It is a member of the PowerWise family and has an exceptional power-to-performance ratio. The wide input common mode voltage range, guaranteed 1mV VOS and 3.5µV/°C TCVOS enables accurate and stable measurement for both high-side and low-side current sensing.
  • 400nA at VCM=0.3V Maximum supply current
  • 3.5µV/°C Maximum low TCVOS
  • 1mV Maximum VOS
  • 40fA Input bias current
  • 109dB PSRR
  • 102dB CMRR
  • 132dB Open-loop gain
  • 255nV/√Hz at f=100Hz Input voltage noise
  • Green product and no Sb/Br

Applications

Wireless, Test & Measurement, Sensing & Instrumentation

Product Information

:
1 Amplifier
:
6.2kHz
:
2.7V/ms
:
1.6V to 5.5V
:
SC-70
:
5Pins
:
-40°C
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for LPV521MG/NOPB

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

1+ $2.64 ($3.04)   ( ) 10+ $2.25 ($2.59)   ( ) 100+ $1.73 ($1.99)   ( ) 250+ $1.63 ($1.87)   ( ) 500+ $1.52 ($1.75)   ( ) 1000+ $1.20 ($1.38)   ( ) 2500+ $1.17 ($1.35)   ( ) More Pricing...

Restricted Item Add

Related Searches

Packaging type Re-reel

Awaiting Delivery

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

$2.29 ( $2.63 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.29 ($2.63)
  ( )
10+ $1.95 ($2.24)
  ( )
100+ $1.50 ($1.72)
  ( )
500+ $1.32 ($1.52)
  ( )
1000+ $1.05 ($1.21)
  ( )
2000+ $1.01 ($1.16)