You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LPV521MGE/NOPB

Operational Amplifier, 1 Amplifier, 6.2 kHz, 0.0024 V/µs, 1.6V to 5.5V, SC-70, 5 Pins

TEXAS INSTRUMENTS LPV521MGE/NOPB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LPV521MGE/NOPB
Order Code:
3116333

Product Overview

The LPV521MGE/NOPB is a single nanopower Operational Amplifier with CMOS input, rail-to-rail input and output. It is designed for ultra long life battery applications. The operating voltage range of 1.6 to 5.5V coupled with typically 351nA of supply current make it well suited for RFID readers and remote sensor nanopower applications. The device has input common mode voltage 0.1V over the rails, guaranteed TCVOS and voltage swing to the rail output performance. The LPV521 has a carefully designed CMOS input stage that outperforms competitors with typically 40fA IBIAS current. This low input current significantly reduces IBIAS and IOS errors introduced in megaohm resistance, high impedance photodiode and charge sense situations. It is a member of the PowerWise family and has an exceptional power-to-performance ratio. The wide input common mode voltage range, guaranteed 1mV VOS and 3.5µV/°C TCVOS enables accurate and stable measurement for both high-side and low-side current sensing.
  • 400nA at VCM=0.3V Maximum supply current
  • 3.5µV/°C Maximum low TCVOS
  • 1mV Maximum VOS
  • 40fA Input bias current
  • 109dB PSRR
  • 102dB CMRR
  • 132dB Open-loop gain
  • 255nV/√Hz at f=100Hz Input voltage noise
  • Green product and no Sb/Br

Applications

Wireless, Test & Measurement, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
6.2kHz

:
0.0024V/µs

:
1.6V to 5.5V

:
SC-70

:
5Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Reel
  Additional packaging options available
Re-reel (minimum 10/reel):3117287 Check stock

1,500 total stock globally Need more?

1,500 delivery in 5-8 working days from our UK warehouse

$2.25 ( $2.59  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
Quantity Price (Incl GST) Your Price
 
 
250+ $2.25 ($2.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ $2.23 ($2.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
250 (Re-reel 3117287) x 2.18 = $545.00
Total Price: $545.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
3117287
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.