You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LPV812DGKT

Operational Amplifier, 2 Amplifier, 8 kHz, 2.1 V/ms, 1.6V to 5.5V, VSSOP, 8 Pins

TEXAS INSTRUMENTS LPV812DGKT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LPV812DGKT
Order Code:
3004779

Product Overview

The LPV812DGKT from Texas Instruments is a dual channel precision 425nA nanopower operational amplifier in 8 pin VSSOP package. This is an ultralow power precision operational amplifier family for 'Always ON' sensing applications in battery powered wireless and low power wired equipment. With 8KHz of bandwidth from 425nA of quiescent current and a trimmed offset voltage to under 300µV, the amplifier provides the required precision while minimizing power consumption in equipment such as gas detectors and portable electronic devices where operational battery-life is critical. In addition to being ultra-low-power, amplifier has CMOS input stages with fempto-amp bias currents for impedance source applications. It is used in CO and O2 das detectors (TIDA-0756), PIR motion detectors, current sensing, thermostats, IoT remote sensors and active RFID readers and tags.
  • Wide supply range from 1.6V to 5.5V
  • Rail to rail output
  • No output reversals
  • EMI protection
  • TcVos of 1µV/°C
  • Unity gain stable
  • Low input bias current is ±100fA at VS = 1.8V
  • Operating temperature range from -40°C to 125°C

Applications

Signal Processing, Portable Devices

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
8kHz

:
2.1V/ms

:
1.6V to 5.5V

:
VSSOP

:
8Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape

210 total stock globally Need more?

210 available for 5 - 8 business days delivery

$4.26 ( $4.90  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.26 ($4.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $4.01 ($4.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --