You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LPV821DBVR . - 

Operational Amplifier, Nanopower, 1 Amplifier, 8 kHz, 3.3 V/ms, 1.7V to 3.6V, SOT-23, 5 Pins

LPV821DBVR . - Operational Amplifier, Nanopower, 1 Amplifier, 8 kHz, 3.3 V/ms, 1.7V to 3.6V, SOT-23, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LPV821DBVR .
Order Code:
2848418
Product Range
Nanopower, Zero-Drift Amplifiers

Product Overview

The LPV821 is a single-channel, nanopower, zerodrift operational amplifier for "Always ON" sensing applications in wireless and wired equipment where low input offset is required. With the combination of low initial offset, low offset drift, and 8 kHz of bandwidth from 650 nA of quiescent current, the LPV821 is the industry's lowest power zero-drift amplifier that can be used for end equipment that monitor current consumption, temperature, gas, or strain gauges.
  • Quiescent current: 650nA
  • Low offset voltage: ±10µV (maximum)
  • Offset voltage drift: ±0.096µV/°C (maximum)
  • 0.1Hz to 10Hz noise: 3.9µVpp
  • Input bias current: ±7pA
  • Gain bandwidth: 8kHz
  • Supply voltage: 1.7V to 3.6V
  • Rail-to-Rail input/output

Applications

Metering, Alternative Energy, Industrial, Industrial Automation

Product Information

:
1 Amplifier
:
8kHz
:
3.3V/ms
:
1.7V to 3.6V
:
SOT-23
:
5Pins
:
-40°C
:
125°C
:
Nanopower, Zero-Drift Amplifiers
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel

No Longer Stocked

$3.46 ( $3.98 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.46 ($3.98)
  ( )
10+ $3.11 ($3.58)
  ( )
100+ $2.51 ($2.89)
  ( )
500+ $2.06 ($2.37)
  ( )
1000+ $1.71 ($1.97)