You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LSF0101DRYR

Voltage Level Translator, 1 Input, 1.5 ns, 0 V to 5 V, SON-6

TEXAS INSTRUMENTS LSF0101DRYR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LSF0101DRYR
Order Code:
3006771

Product Overview

The LSF0101DRYR is a single bidirectional Multi-Voltage Level Translator supports up to 100MHz up translation and greater than 100MHz down translation at <=30pF cap load and up to 40MHz up/down translation at 50pF cap load which allows the LSF family to support more consumer or telecom interfaces (MDIO or SDIO). The LSF family has bidirectional voltage translation without the need for DIR pin which minimizes system effort (for PMBus, I²C or SMbus). LSF family supports 5V tolerance on IO port which makes it compatible with TTL levels in industrial and telecom applications. The LSF family is able to set up different voltage translation levels on each channel which makes it very flexible.
  • Provides bidirectional voltage translation with no direction pin
  • Supports hot insertion
  • Allow bidirectional voltage level translation
  • Low standby current
  • 5V Tolerance I/O port to support TTL
  • Low Ron provides less signal distortion
  • High-impedance I/O pins for EN = low
  • Flow-through pinout for ease PCB trace routing
  • Latch-up performance exceeds 100mA per JESD 17
  • Green product and no Sb/Br

Applications

Industrial, Automotive, Communications & Networking, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Inputs

:
-

:
1.5ns

:
6Pins

:
SON

:
0V

:
5V

:
-40°C

:
125°C

:
Voltage Level Translator

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Re-reel

3,301 total stock globally Need more?

3,301 available for 5 - 8 business days delivery

$0.663 ( $0.76  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.663 ($0.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $0.575 ($0.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $0.545 ($0.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --