You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LSF0108PWR .

Voltage Level Translator, 8 Input, 1.5 ns, 0 V to 5 V, TSSOP-20

TEXAS INSTRUMENTS LSF0108PWR .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LSF0108PWR .
Order Code:
2432140

Product Overview

The LSF0108PWR is an octal bidirectional Multi-voltage Level Translator supports up to 100MHz up translation and greater than 100MHz down translation at <=30pF cap load and up to 40MHz up/down translation at 50pF cap load which allows the LSF family to support more consumer or telecom interfaces (MDIO or SDIO). The translator has bidirectional voltage translation without the need for DIR pin which minimizes system effort (for PMBus, I²C or SMbus) and supports 5V tolerance on IO port which makes it compatible with TTL levels in industrial and telecom applications. The translator is able to set up different voltage translation levels on each channel which makes it very flexible.
  • Provides bidirectional voltage translation with no direction pin
  • Supports hot insertion
  • Low standby current
  • Low Ron provides less signal distortion
  • High-impedance I/O pins for EN = Low
  • Flow through pinout for ease PCB trace routing
  • Latch-up performance exceeds 100mA Per JESD 17
  • Green product and no Sb/Br

Applications

Communications & Networking, Automotive, Industrial

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8Inputs

:
-

:
1.5ns

:
20Pins

:
TSSOP

:
0V

:
5V

:
-40°C

:
125°C

:
Voltage Level Translator

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2432140RL Check stock

8 total stock globally

8 available for next business day delivery

Available until stock is exhausted

$1.77 ( $2.04  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.77 ($2.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.58 ($1.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $1.51 ($1.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $1.26 ($1.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2432140) x 1.77 = $1.77
Total Price: $1.77
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.