You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MC79L12ACLP .

Linear Voltage Regulator, 7912, Fixed, -27V To -14.5V In, -12V And 0.1A Out, TO-92-3

TEXAS INSTRUMENTS MC79L12ACLP .
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC79L12ACLP .
Order Code:
2323616
Product Range
7912 Voltage Regulators

Product Range Selector (7912 Voltage Regulators)

See all from this product range

Product Overview

The MC79L12ACLP is a fixed Negative-Voltage Regulator designed for a wide range of applications. This includes on-card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, it can be used to control series pass elements to make high-current voltage-regulator circuits. This regulator can deliver up to 100mA of output current. The internal current-limiting and thermal-shutdown features essentially make the regulator immune to overload. When used as a replacement for a Zener-diode and resistor combination, this device can provide an effective improvement in output impedance of two orders of magnitude with lower bias current.
  • No external components required
  • Internal thermal-overload protection
  • Internal short-circuit current limiting

Applications

Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-12V

:
-

:
-

:
-27V

:
-14.5V

:
7912 Voltage Regulators

:
100mA

:
Fixed

:
TO-92

:
3Pins

:
0°C

:
125°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

396 total stock globally Need more?

396 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$1.57 ( $1.81  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price
 
 
5+ $1.57 ($1.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $1.49 ($1.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $1.23 ($1.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $1.14 ($1.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $1.01 ($1.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.794 ($0.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ $0.769 ($0.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --