You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MSP-FET

Debug Probe, MSP MCU Programmer and Debugger, In-System Programming and Debugging

TEXAS INSTRUMENTS MSP-FET
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MSP-FET
Order Code:
3126180

Product Overview

The MSP-FET is a powerful flash emulation tool to quickly begin application development on MSP430 microcontrollers. It includes a USB interface to program and debug the MSP430 in system through the JTAG interface or the pin saving Spy-Bi-Wire (2 wire JTAG) protocol. The enclosed MSP-FET development tool supports development with all MSP430 devices and is designed for use in conjunction with PCBs that contain MSP430 devices, such as MSP430 target socket boards.
  • Software configurable supply voltage between 1.8V and 3.6V at 100mA
  • Supports JTAG security fuse blow to protect code
  • Supports all MSP430 boards with JTAG header
  • USB debugging interface for connecting MSP430 MCU to a PC for real time, ISP and debugging
  • Enables EnergyTrace technology for energy measurement and debugging on all MSP430 devices
  • Up to 4x faster read/write speeds than the previous FET programmer version (MSP-FET430UIF)
  • Includes backchannel UART for bidirectional communication between the MSP430 and a PC
  • Supports UART and I2C BSL communication modes

Applications

Embedded Design & Development

Contents

MSP-FET interface module, 14 pin conductor cable, Micro USB cable, Documentations.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Flash Emulation Tool

:
MSP430

:
MSP430

:
MSP430

:
MSP-FET Interface Module, 14 Conductor Cable, Micro USB Cable

:
USB Debugging Interface, Real-Time, In-System Programming and Debugging

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

1 total stock globally Need more?

1 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$225.99 ( $259.89  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $225.99 ($259.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $221.65 ($254.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $217.31 ($249.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --