You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MSP-FET430P440 - 

FLASH EMULATOR, FOR MSP430F44X

MSP-FET430P440 - FLASH EMULATOR, FOR MSP430F44X

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MSP-FET430P440
Order Code:
4163916

Product Overview

MSP-FET430P440 is a powerful flash emulation tool that includes the hardware and software required to complete much of application development work. The flash memory can be erased and programmed in seconds with only a few keystrokes, and since the MSP430 flash is extremely low power, no external power supply is required. The tool has an integrated software environment and connects directly to the PC which greatly simplifies the set-up and use of the tool. The flash development tool supports development with the flash parts in the MSP430F43x and MSP430F44x product families.
  • MSP430F12x FET development board with ZIF socket
  • Supports Integrated IAR Kickstart user interface
  • Flash memory can be erased and programmed in seconds with only a few keystrokes
  • Header pinouts for prototyping

Applications

Embedded Design & Development

Product Information

:
In-Circuit Emulator / Programmer
:
MSP430F4xx
:
MSP430
:
MSP430
:
MSP430F44X/43X FET Development Board, MSP430F449 Flash Devices, IAR Kickstart User Interface, CD ROM
:
Integrated Software Environment, No External Power Supply
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

$182.16 ( $209.48 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $182.16 ($209.48)