You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MSP-FET430PIF - 

DEBUGGING INTERFACE, FOR MSP430 FET

MSP-FET430PIF - DEBUGGING INTERFACE, FOR MSP430 FET

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MSP-FET430PIF
Order Code:
1172236

Product Overview

The MSP-FET430PIF is a parallel port debugging interface that is used to program and debug MSP430 FET tools and test boards through the JTAG interface. This interface uses a Parallel PC Port to communicate to the debugger software (IAR Kickstart software included) running on the PC. The interface uses the standard 14 pin header to communicate to the MSP430 device using the standard JTAG protocol. The flash memory can be erased and programmed in seconds with only a few keystrokes, and since the MSP430 flash is extremely low power, no external power supply is required. The tool has an integrated software environment and connects directly to the PC which greatly simplifies the setup and use of the tool. The flash development tool supports development with all MSP430 flash parts.
  • Used to program and debug MSP430 FET tools and test boards through the JTAG interface
  • MSP430 debugging interface to connect a MSP430 flash device to a Parallel port on a PC
  • Supports JTAG debug protocol
  • Backwardly compatible with existing FET tool boards

Applications

Embedded Design & Development

Contents

14 conductor cable, 25 conductor cable, MSP-FET430PIF interface module, MSP430 CD-ROM, READ ME FIRST document.

Product Information

:
Parallel Port Debugging Interface
:
MSP430F1xx
:
MSP430
:
MSP430
:
2x Conductor Cable, Interface Module, MSP430 CD-ROM, READ ME FIRST Document
:
Integrated Software Environment, Supports JTAG Debug Protocol
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

$100.05 ( $115.06  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $100.05 ($115.06)