You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MSP-FET430U28 - 

USB PROGRAMMER, MSP430 BOARD, 28 PIN

MSP-FET430U28 - USB PROGRAMMER, MSP430 BOARD, 28 PIN
MSP-FET430U28 - USB PROGRAMMER, MSP430 BOARD, 28 PIN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MSP-FET430U28
Order Code:
1471277

Product Overview

The MSP-FET430U28 is a powerful flash emulation tool that includes the hardware and software required to quickly begin application development on the MSP430 MCU. It includes a ZIF socket target board and a USB debugging interface (MSP-FET430UIF) used to program and debug the MSP430 in system through the JTAG interface or the pin saving Spy bi wire (Two wire JTAG) protocol. The flash memory can be erased and programmed in seconds with only a few keystrokes, and since the MSP430 flash is ultra low power, no external power supply is required. The debugging tool interfaces the MSP430 to the included integrated software environment and includes code to start your design immediately. The development board supports all MSP430 flash parts in a 20 pin or 28 pin TSSOP package.
  • USB debugging interface connects flash based MSP430MCU to PC for real time in system program & debug
  • Software configurable supply voltage is between 1.8V and 3.6V at 100mA
  • Supports JTAG security fuse blow to protect code
  • Supports all MSP430 boards with JTAG header
  • Supports both JTAG and Spy Bi Wire (Two wire JTAG) debug protocols
  • Includes a ZIF socket target board and a USB debugging interface
  • MSP430F5xx has an LED indicator, JTAG adapter and header pin-outs for prototyping

Applications

Embedded Design & Development

Contents

Development board with 28 pin TSSOP (PW) ZIF socket (MSP-TS430PW28), Four PCB 1x14 pin headers (two male and two female), JTAG Cable, MSP430 Flash Devices (2), MSP430F2132IPW, Microcrystal MS1V-T1K 32.768kHz crystal, C(Load) = 12.5pF, One MSP-FET430UIF USB interface module, One MSP430 CD-ROM, One READ ME FIRST document, USB Cable.

Product Information

:
Target Board and USB Programmer
:
MSP430F2xx
:
MSP430
:
MSP430
:
READ ME FIRST Document, Target Socket, USB Interface Module, 32.768-kHz XTL, Male Connector, Cable
:
USB Debugging Interface, Real-Time, In-System Programming and Debugging
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

$723.69 ( $832.24  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $723.69 ($832.24)