You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MSP430FR6989 LAB KIT

DEV BOARD, MSP430FR6989 FRAM LAUNCHPAD

MSP430FR6989 LAB KIT - DEV BOARD, MSP430FR6989 FRAM LAUNCHPAD
MSP430FR6989 LAB KIT - DEV BOARD, MSP430FR6989 FRAM LAUNCHPAD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MSP430FR6989 LAB KIT
Order Code:
2496665

Product Overview

The MSP430FR6989 LAB KIT is a LaunchPad Development Kit an easy-to-use Evaluation Module (EVM) for the MSP40FR6989 microcontroller (MCU). It contains everything needed to start developing on the ultra-low-power MSP430FRx FRAM microcontroller platform, including on-board emulation for programming, debugging and energy measurements. The board features on-board buttons and LEDs for quick integration of a simple user interface as well as a liquid crystal display (LCD) display which showcases the integrated driver that can drive up to 320 segments. It also offers direct access to the Extended Scan Interface, which is a dual analogue front-end (AFE) created for low-power rotation detection. The MSP430FR6989 device features ultra-low power consumption, 128kB of embedded FRAM, a non-volatile memory known for its ultra-low power, high endurance and high speed write access.
  • MSP ULP FRAM-based MSP430FR6989 16-bit MCU
  • EnergyTrace++™ technology available for ultra-low-power debugging
  • 40-pin LaunchPad standard leveraging the BoosterPack ecosystem
  • Onboard eZ-FET emulation
  • 2 Buttons and 2 LEDs for user interaction
  • Segmented LCD
  • Pins for direct access to the extended scan interface

Applications

Test & Measurement, Industrial

Contents

Board, 1x Micro USB cable and Quick start guide.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
16bit

:
MSP430FRxx

:
MSP430

:
-

:
MSP430FR6989

:
Dev Board MSP430FR6989, Micro USB Cable, Quick Start Guide

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

$46.87 ( $53.90  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $46.87 ($53.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.