You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MSP430FR6989 LAB KIT - 

DEV BOARD, MSP430FR6989 FRAM LAUNCHPAD

MSP430FR6989 LAB KIT - DEV BOARD, MSP430FR6989 FRAM LAUNCHPAD
MSP430FR6989 LAB KIT - DEV BOARD, MSP430FR6989 FRAM LAUNCHPAD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MSP430FR6989 LAB KIT
Order Code:
2496665

Product Overview

The MSP430FR6989 LAB KIT is a LaunchPad Development Kit an easy-to-use Evaluation Module (EVM) for the MSP40FR6989 microcontroller (MCU). It contains everything needed to start developing on the ultra-low-power MSP430FRx FRAM microcontroller platform, including on-board emulation for programming, debugging and energy measurements. The board features on-board buttons and LEDs for quick integration of a simple user interface as well as a liquid crystal display (LCD) display which showcases the integrated driver that can drive up to 320 segments. It also offers direct access to the Extended Scan Interface, which is a dual analogue front-end (AFE) created for low-power rotation detection. The MSP430FR6989 device features ultra-low power consumption, 128kB of embedded FRAM, a non-volatile memory known for its ultra-low power, high endurance and high speed write access.
  • MSP ULP FRAM-based MSP430FR6989 16-bit MCU
  • EnergyTrace++™ technology available for ultra-low-power debugging
  • 40-pin LaunchPad standard leveraging the BoosterPack ecosystem
  • Onboard eZ-FET emulation
  • 2 Buttons and 2 LEDs for user interaction
  • Segmented LCD
  • Pins for direct access to the extended scan interface

Applications

Test & Measurement, Industrial

Contents

Board, 1x Micro USB cable and Quick start guide.

Product Information

:
Texas Instruments
:
16bit
:
MSP430FRxx
:
MSP430
:
-
:
MSP430FR6989
:
Dev Board MSP430FR6989, Micro USB Cable, Quick Start Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Stocked

$42.14 ( $48.46  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $42.14 ($48.46)