You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OPA2107AUE4 . - 

Operational Amplifier, Dual, 2 Amplifier, 4.5 MHz, 18 V/µs, ± 10V to ± 18V, SOIC, 8 Pins

OPA2107AUE4 . - Operational Amplifier, Dual, 2 Amplifier, 4.5 MHz, 18 V/µs, ± 10V to ± 18V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA2107AUE4 .
Order Code:
1206931

Product Overview

The OPA2107AUE4 is a dual Operational Amplifier provides precision Difet performance with the space saving. It is useful in a wide range of precision and low-noise analog circuitry and can be used to upgrade the performance of designs currently using BIFET® type amplifier. The OPA2107 is fabricated on a proprietary dielectrically isolated (Difet) process. This holds input bias currents to very low levels without sacrificing other important parameters, such as input offset voltage, drift and noise. Laser-trimmed input circuitry yields excellent DC performance. Superior dynamic performance is achieved, yet quiescent current is held to under 2.5mA per amplifier. The OPA2107 is unity-gain stable.
  • 8nV/Hz at 10kHz Very low noise
  • 1mV Maximum low VOS
  • 10µV/°C Maximum low drift
  • 10pA Maximum low IB
  • 2µs Fast settling time
  • Green product and no Sb/Br

Applications

Test & Measurement, Signal Processing, Sensing & Instrumentation, Audio, Medical

Product Information

:
2 Amplifier
:
4.5MHz
:
18V/µs
:
± 10V to ± 18V
:
SOIC
:
8Pins
:
-25°C
:
85°C
:
-
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

$33.07 ( $38.03  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $33.07 ($38.03)
  ( )
10+ $32.40 ($37.26)
  ( )
25+ $30.88 ($35.51)
  ( )
50+ $29.35 ($33.75)
  ( )
100+ $28.08 ($32.29)