You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OPA2171AIDGK

Operational Amplifier, 2 Amplifier, 1.5 V/µs, 2.7V to 36V, ± 1.35V to ± 18V, MSOP, 8 Pins

OPA2171AIDGK - Operational Amplifier, 2 Amplifier, 1.5 V/µs, 2.7V to 36V, ± 1.35V to ± 18V, MSOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA2171AIDGK
Order Code:
3004856

Product Overview

The OPA2171AIDGK is a dual low noise Operational Amplifier features low quiescent current, low offset, drift and bandwidth. The dual version has identical specifications for maximum design flexibility. Unlike most operational amplifier, which is specified at only one supply voltage, the OPAx171 family is specified from 2.7 to 36V. Input signals beyond the supply rails do not cause phase reversal. The OPAx171 family is stable with capacitive loads up to 300pF. The input can operate 100mV below the negative rail and within 2V of the top rail during normal operation. This device can operate with full rail-to-rail input 100mV beyond the top rail, but with reduced performance within 2V of the top rail.
  • RFI filtered inputs
  • Input range includes the negative supply
  • Input range operates to positive supply
  • Rail-to-rail output
  • 14nV/√Hz Low noise
  • ±0.3µV/°C Typical low offset drift
  • 475µA/amplifier Low quiescent current
  • 120dB Typical high common-mode rejection
  • 8pA Low-input bias current
  • Green product and no Sb/Br

Applications

Power Management, Signal Processing, Test & Measurement, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
-

:
1.5V/µs

:
2.7V to 36V, ± 1.35V to ± 18V

:
MSOP

:
8Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Available for back order

Deliveries start from 22/11/20

Notify me when back in stock

$3.31 ( $3.81  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.31 ($3.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $2.79 ($3.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $2.23 ($2.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $1.94 ($2.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $1.89 ($2.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange