You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OPA2369AIDCNTG4

Operational Amplifier, 2 Amplifier, 0.005 V/µs, 1.8V to 5.5V, SOT-23, 8 Pins

OPA2369AIDCNTG4 - Operational Amplifier, 2 Amplifier, 0.005 V/µs, 1.8V to 5.5V, SOT-23, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA2369AIDCNTG4
Order Code:
3117470

Product Overview

The OPA2369AIDCNTG4 is an ultra-low-power zero-crossover Operational Amplifier with rail-to-rail input and output. It is designed for battery-powered applications. The OPAx369 operates on a supply voltage as low as 1.8V and has true rail-to-rail operation that makes it useful for a wide range of applications. The zero-crossover feature resolves the problem of input crossover distortion that becomes very prominent in low voltage (<3V), rail-to-rail input applications.
  • 700nA/channel nanoPOWER
  • 250µV Low offset voltage
  • 0.4µV/°C Low offset drift
  • 114dB DC precision CMRR
  • 106dB DC precision PSRR
  • 134dB DC precision AOL
  • Green product and no Sb/Br

Applications

Portable Devices, Medical, Test & Measurement, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
-

:
0.005V/µs

:
1.8V to 5.5V

:
SOT-23

:
8Pins

:
-55°C

:
125°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Re-reel

1,091 total stock globally Need more?

1,091 available for 4 - 5 business days delivery

$4.03 ( $4.63  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.03 ($4.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $3.41 ($3.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange