You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OPA2836ID - 

Operational Amplifier, 2 Amplifier, 118 MHz, 580 V/µs, 2.5V to 5.5V, SOIC, 8 Pins New

OPA2836ID - Operational Amplifier, 2 Amplifier, 118 MHz, 580 V/µs, 2.5V to 5.5V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA2836ID
Order Code:
3117508

Product Overview

The OPA2836ID is a dual ultra-low power voltage feed-back Operational Amplifier with rail-to-rail output and negative rail input. Consuming only 1mA per channel and an unity gain bandwidth of 205MHz, this amplifier set an industry-leading power-to-performance ratio for rail-to-rail amplifier. For battery-powered portable applications where power is of key importance, the low power consumption and high frequency performance of the OPA2836 devices offer designers performance versus power that is not attainable in other devices. Coupled with a power-savings mode to reduce current to <1.5µA, this device offer an attractive solution for high frequency amplifier in battery-powered applications.
  • 0.5µA Typical power down mode
  • 3ns (2VSTEP) Rise time
  • 22ns (2VSTEP) Settling time (0.1%)
  • 60ns Overdrive recovery time
  • 0.00013% (-117.6dBc) at 1kHz (1VRMS) SNR
  • 0.00003% (-130dBc) at 1kHz (1VRMS) THD
  • -85/-105dBc at 1MHz (2VPP) HD2/HD3
  • 4.6nV/√Hz (f=100kHz) Input voltage noise
  • 65µV (±400µV maximum) Input offset voltage
  • 116dB CMRR
  • 50mA Output current drive
  • Green product and no Sb/Br

Applications

Signal Processing, Portable Devices

Product Information

:
2 Amplifier
:
118MHz
:
580V/µs
:
2.5V to 5.5V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for OPA2836ID

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $3.43 ($3.94)   ( ) 10+ $3.11 ($3.58)   ( ) 50+ $2.76 ($3.17)   ( ) 100+ $2.53 ($2.91)   ( ) 250+ $2.28 ($2.62)   ( ) 500+ $1.98 ($2.28)   ( ) More Pricing...

Restricted Item Add

Related Searches

213 total stock globally

213 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

$6.61 ( $7.60 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $6.61 ($7.60)
  ( )
10+ $5.93 ($6.82)
  ( )
75+ $5.61 ($6.45)
  ( )
150+ $4.86 ($5.59)
  ( )
525+ $4.14 ($4.76)
  ( )
1050+ $3.72 ($4.28)