You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OPA2889ID - 

Operational Amplifier, 2 Amplifier, 75 MHz, 250 V/µs, ± 1.3V to ± 6V, SOIC, 8 Pins New

OPA2889ID - Operational Amplifier, 2 Amplifier, 75 MHz, 250 V/µs, ± 1.3V to ± 6V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA2889ID
Order Code:
3117512

Product Overview

The OPA2889ID is a dual low power wideband voltage-feedback Operational Amplifier with disable function. The OPA2889 represents a major step forward in unity-gain stable, voltage-feedback op amp. A new internal architecture provides slew rate and full-power bandwidth previously found only in wideband, current-feedback op amp. These capabilities give exceptional full-power bandwidth. Using a dual ±5V supply, the OPA2889 can deliver a ±4V output swing with over 40mA drive current and 60MHz bandwidth. This combination of features makes the OPA2889 an ideal RGB line driver or single-supply analog-to-digital converter (ADC) input driver or low power twisted pair line receiver. The low 460µA/channel supply current of the OPA2889 is precisely trimmed at +25°C. System power may be reduced further using the optional disable control pin. Leaving this disable pin open or holding it high, operates the OPA2889 normally.
  • Unity-gain stable
  • 60MHz (G=+2V/V) Wideband ±5V operation
  • 18µA/channel Low disable current
  • 70dB Typical CMRR
  • 20µV/°C Typical offset drift
  • Green product and no Sb/Br

Applications

Signal Processing, Imaging, Video & Vision, Portable Devices

Product Information

:
2 Amplifier
:
75MHz
:
250V/µs
:
± 1.3V to ± 6V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

$6.72 ( $7.73 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $6.72 ($7.73)
  ( )
10+ $6.05 ($6.96)
  ( )
75+ $5.71 ($6.57)
  ( )
150+ $4.96 ($5.70)
  ( )
525+ $4.22 ($4.85)
  ( )
1050+ $3.68 ($4.23)