You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OPA380AIDGKT.

Transimpedance Amplifier, 5.5 V, 90 MHz, 7.5 mA, 9.5 mA, 400 mV, MSOP

TEXAS INSTRUMENTS OPA380AIDGKT.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA380AIDGKT.
Order Code:
1459604

Product Overview

The OPA380AIDGKT is a precision high-speed Transimpedance Amplifier provides high-speed (90MHz gain bandwidth (GBW)) operation, with extremely high precision, excellent long-term stability and very low 1/f noise. It is ideally suited for high-speed photodiode applications. The OPA380 features an offset voltage of 25µV, offset drift of 0.1µV/°C and bias current of 50pA. The OPA380 far exceeds the offset, drift and noise performance that conventional JFET op-amps provide. The signal bandwidth of a transimpedance amplifier depends largely on the GBW of the amplifier and the parasitic capacitance of the photodiode, as well as the feedback resistor. The 90MHz GBW of the OPA380 enables a transimpedance bandwidth of >1MHz in most configurations. The OPA380 is ideally suited for fast control loops for power level on an optical fibre. As a result of the high precision and low-noise characteristics of the OPA380, a dynamic range of 4 to 5 decades can be achieved.
  • Excellent long-term VOS stability
  • 80V/µs Typical slew rate
  • 105dB Typical CMRR
  • 0.03µV/°C Typical offset drift
  • Green product and no Sb/Br

Applications

Signal Processing, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5.5V

:
90MHz

:
7.5mA

:
9.5mA

:
400mV

:
MSOP

:
8Pins

:
40ohm

:
-40°C

:
125°C

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

170 total stock globally

170 available for next business day delivery

Available until stock is exhausted

$3.57 ( $4.11  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.57 ($4.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --