You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OPA625IDBVT

Operational Amplifier, 1 Amplifier, 120 MHz, 115 V/µs, 2.7V to 5.5V, SOT-23, 6 Pins

OPA625IDBVT - Operational Amplifier, 1 Amplifier, 120 MHz, 115 V/µs, 2.7V to 5.5V, SOT-23, 6 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA625IDBVT
Order Code:
3117665

Product Overview

The OPA625IDBVT is a single high bandwidth Operational Amplifier for use with precision SAR ADC drivers. This family of devices is fully characterized and specified with a 16-bit settling time of 280ns that enables a true 16-bit effective number of bits (ENOB). Along with a high DC precision of only 100µV offset voltage, a wide gain-bandwidth product of 120MHz, a low wideband noise of 2.5nV/√Hz, this family is optimized for driving high-throughput, high-resolution SAR ADCs, such as the ADS88xx family of SAR ADCs. The OPAx625 features two operating modes - high-drive and low-power. In the innovative low-power mode, the OPAx625 tracks the input signal allowing the OPAx625 to transition from low-power mode to high-drive mode at 16-bit ENOB within 170ns.
  • Rail-to-rail output
  • High AC and DC precision
  • Input common-mode range includes negative rail
  • Low THD and noise allow for a unique power-scalable solution
  • Low-power mode - 1MHz GBW and 270µA (typical) low quiescent current
  • Power-scalable feature - 170ns Ultrafast transition from low-power to high-drive mode
  • Low distortion -122dBc for HD2 and -140dBc for HD3 at 100kHz
  • 1R at 1MHz Low output impedance
  • ±100µV Maximum offset voltage
  • ±3µV/°C Maximum offset voltage drift
  • 2mA Typical low quiescent current
  • Green product and no Sb/Br

Applications

Signal Processing, Test & Measurement

Product Information


:
1 Amplifier

:
120MHz

:
115V/µs

:
2.7V to 5.5V

:
SOT-23

:
6Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.
Packaging type Re-reel

277 total stock globally Need more?

277 available for 4 - 5 business days delivery

$4.33 ( $4.98  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.33 ($4.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $3.91 ($4.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $3.19 ($3.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $3.00 ($3.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $2.72 ($3.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $2.58 ($2.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.