You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

OPA659IDBVT - 

Operational Amplifier, Single, 1 Amplifier, 650 MHz, 2550 V/µs, ± 3.5V to ± 6.5V, SOT-23, 5 Pins

OPA659IDBVT - Operational Amplifier, Single, 1 Amplifier, 650 MHz, 2550 V/µs, ± 3.5V to ± 6.5V, SOT-23, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA659IDBVT
Order Code:
1909738

Product Overview

The OPA659IDBVT is a 650MHz unity gain stable JFET Input Amplifier with a JFET-input stage to offer an ultra-high dynamic range amplifier for high impedance buffering in data acquisition applications such as oscilloscope front-end amplifiers and machine vision applications such as photodiode transimpedance amplifiers used in wafer inspection. The wide unity-gain bandwidth is complemented by a very high 2550V/µs slew rate. The high input impedance and low bias current provided by the JFET input are supported by the low input voltage noise to achieve a very low integrated noise in wideband photodiode transimpedance applications.
  • -78dBc at 10MHz Excellent THD
  • 8.9nV/√Hz Low input voltage noise
  • 8ns Fast overdrive recovery
  • 8ns Fast setting time
  • ±1mV Low input offset voltage
  • ±10pA Low input bias current
  • 70mA High output current

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement

Warnings

This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information

:
1 Amplifier
:
650MHz
:
2550V/µs
:
± 3.5V to ± 6.5V
:
SOT-23
:
5Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

625 total stock globally

625 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 31/08/20

$11.48 ( $13.20 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $11.48 ($13.20)
  ( )
10+ $10.39 ($11.95)
  ( )
25+ $9.60 ($11.04)
  ( )
100+ $8.60 ($9.89)
  ( )
250+ $8.15 ($9.37)
  ( )
500+ $7.48 ($8.60)