You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OPA699ID - 

Operational Amplifier, 1 Amplifier, 1 GHz, 1.4 kV/µs, 5V to 12V, SOIC, 8 Pins New

OPA699ID - Operational Amplifier, 1 Amplifier, 1 GHz, 1.4 kV/µs, 5V to 12V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA699ID
Order Code:
3117690

Product Overview

The OPA699ID is a wideband high gain voltage limiting Operational Amplifier for use with low prop delay comparator. It offers bipolar output voltage limiting and is stable for gains +4. Two buffered limiting voltages take control of the output when it attempts to drive beyond these limits. This new output limiting architecture holds the limiter offset error to ±10mV. The op amp operates linearly to within 20mV of the limits. The combination of narrow nonlinear range and low limiting offset allows the limiting voltages to be set within 100mV of the desired linear output range. A fast 1ns recovery from limiting ensures that overdrive signals will be transparent to the signal channel. Implementing the limiting function at the output, as opposed to the input, gives the specified limiting accuracy for any gain and allows the OPA699 to be used in all standard op amp applications. The quick recovery time supports high-speed applications.
  • High linearity near limiting
  • Stable for G +4V/V
  • 1ns Fast recovery from overdrive
  • ±10mV Limiting voltage accuracy
  • 15µV/°C Typical offset drift
  • 61dB Typical CMRR
  • Green product and no Sb/Br

Applications

Signal Processing

Product Information

:
1 Amplifier
:
1GHz
:
1.4kV/µs
:
5V to 12V
:
SOIC
:
8Pins
:
-55°C
:
125°C
:
-
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

$9.42 ( $10.83 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $9.42 ($10.83)
  ( )
10+ $8.47 ($9.74)
  ( )
75+ $8.00 ($9.20)
  ( )
150+ $6.93 ($7.97)
  ( )
525+ $5.91 ($6.80)
  ( )
1050+ $5.30 ($6.10)