You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OPA857IRGTT

Transimpedance Amplifier, 3.6 V, 130 MHz, 23.4 mA, QFN

New

TEXAS INSTRUMENTS OPA857IRGTT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA857IRGTT
Order Code:
3005411

Product Overview

The OPA857IRGTT is a wideband fast overdrive recovery fast-settling ultralow-noise Transimpedance Amplifier for use with photodiode monitoring applications. With selectable feedback resistance, the OPA857 simplifies the design of high-performance optical systems. Very fast overload recovery time and internal input protection provide the best combination to protect the remainder of the signal chain from overdrive while minimizing recovery time. The two selectable transimpedance gain configurations allow high dynamic range and flexibility required in today's transimpedance amplifier applications.
  • Internal mid-reference voltage
  • Pseudo-differential output
  • Wide dynamic range
  • Internal input protection diode
  • 14.7nA RMS (NPBW=85.7MHz) Ultralow voltage noise density
  • <15ns Very fast overload recovery time
  • Green product and no Sb/Br

Applications

Signal Processing, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3.6V

:
130MHz

:
-

:
23.4mA

:
-

:
QFN

:
16Pins

:
500ohm

:
-40°C

:
85°C

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

$9.34 ( $10.74  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $9.34 ($10.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $8.65 ($9.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --