You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PGA204BP .

Instrument Amplifier, 1 Amplifier, 50 µV, 0.07 V/µs, 1 MHz, ± 4.5V to ± 18V, DIP

PGA204BP . - Instrument Amplifier, 1 Amplifier, 50 µV, 0.07 V/µs, 1 MHz, ± 4.5V to ± 18V, DIP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PGA204BP .
Order Code:
1212334

Alternatives for PGA204BP .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     
Restricted Item Add

Product Overview

The PGA204BP is a general purpose programmable-gain Instrumentation Amplifier offering excellent accuracy. Digitally controlled gain of 1, 10, 100 and 1000V/V. Gain is selected by two TTL or CMOS-compatible address lines, A0 and A1. Internal input protection can withstand up to ±40V on the analog inputs without damage. The PGA204 is laser trimmed for very low offset voltage (50µV), drift (0.25µV/°C) and high common-mode rejection (115dB at G=1000). It operate with power supplies as low as ±4.5V, allowing use in battery operated systems.
  • Precision and versatility
  • No logic supply required
  • 2nA Maximum low input bias current
  • 5.2mA Typical low quiescent current
  • Green product and no Sb/Br

Applications

Test & Measurement, Medical, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
50µV

:
0.07V/µs

:
1MHz

:
± 4.5V to ± 18V

:
DIP

:
16Pins

:
Single Ended

:
123dB

:
-40°C

:
85°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

$31.46 ( $36.18  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $31.46 ($36.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $28.90 ($33.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $27.70 ($31.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $23.21 ($26.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $21.71 ($24.97)