You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PGA204BU

Instrument Amplifier, 1 Amplifier, 50 µV, 0.07 V/µs, 1 MHz, ± 4.5V to ± 18V, SOIC

PGA204BU - Instrument Amplifier, 1 Amplifier, 50 µV, 0.07 V/µs, 1 MHz, ± 4.5V to ± 18V, SOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PGA204BU
Order Code:
3116850

Product Overview

The PGA204BU is a general-purpose Programmable-gain Instrumentation Amplifier offers excellent accuracy. Gains are digitally selected: PGA204-1, 10, 100, 1000V/V. The precision and versatility and low cost of the PGA204 make them ideal for a wide range of applications. Gain is selected by two TTL or CMOS-compatible address lines, A0 and A1. Internal input protection can withstand up to ±40V on the analogue inputs without damage. The PGA204 laser trimmed for very low offset voltage (50µV), drift (0.25µV/°C) and high common-mode rejection (115dB at G=1000). They operate with power supplies as low as ±4.5V, allowing use in battery operated systems. Quiescent current is 5mA.
  • 50µV Maximum low offset voltage
  • 0.25µV/°C Low offset voltage drift
  • 2nA Maximum low input bias current
  • 5.2mA Typical low quiescent current
  • No logic supply required
  • Green product and no Sb/Br

Applications

Test & Measurement, Industrial, Medical

Warnings

IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
50µV

:
0.07V/µs

:
1MHz

:
± 4.5V to ± 18V

:
SOIC

:
16Pins

:
Single Ended

:
123dB

:
-40°C

:
85°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

518 total stock globally Need more?

518 available for 4 - 5 business days delivery

$36.53 ( $42.01  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $36.53 ($42.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange