You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PGA205AU

Instrument Amplifier, 1 Amplifier, 125 µV, 0.07 V/µs, 1 MHz, ± 4.5V to ± 18V, SOIC

PGA205AU - Instrument Amplifier, 1 Amplifier, 125 µV, 0.07 V/µs, 1 MHz, ± 4.5V to ± 18V, SOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PGA205AU
Order Code:
3004526

Product Overview

The PGA205AU is a general purpose programmable-gain Instrumentation Amplifier offering excellent accuracy. Digitally controlled gain of 1, 2, 4 and 8V/V. Gain is selected by two TTL or CMOS-compatible address lines, A0 and A1. Internal input protection can withstand up to ±40V on the analog inputs without damage. The PGA205 is laser trimmed for very low offset voltage (50µV), drift (0.25µV/°C) and high common-mode rejection (115dB at G=1000). It operate with power supplies as low as ±4.5V, allowing use in battery operated systems.
  • Precision and versatility
  • No logic supply required
  • 2nA Maximum low input bias current
  • 5.2mA Typical low quiescent current
  • Green product and no Sb/Br

Applications

Test & Measurement, Medical, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
125µV

:
0.07V/µs

:
1MHz

:
± 4.5V to ± 18V

:
SOIC

:
16Pins

:
Single Ended

:
106dB

:
-40°C

:
85°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

1,387 total stock globally Need more?

1,387 available for 4 - 5 business days delivery

$27.95 ( $32.14  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $27.95 ($32.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $25.67 ($29.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $24.60 ($28.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $20.62 ($23.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange