You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

PTN04050AAD .

Non Isolated POL DC/DC Converter, ITE, 6 W, -15 V, -3.3 V, 1 A, Adjustable

PTN04050AAD . - Non Isolated POL DC/DC Converter, ITE, 6 W, -15 V, -3.3 V, 1 A, Adjustable

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PTN04050AAD .
Order Code:
1109717

Alternatives for PTN04050AAD .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
6W

:
-15V

:
-3.3V

:
1A

:
Adjustable

:
DIP

:
2.95V

:
7V

:
9.09mm

:
22.1mm

:
12.57mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Product Overview

The PTN04050AAD is a 1-output 6W through hole-mount non-isolated adjust Positive-to-negative Converter for use with AC/DC adaptors. The PTN04050A is smaller and lighter than its predecessor, with improved electrical performance characteristics, while operating over a wider input voltage range, with an adjustable output voltage. Operating from a wide-input voltage range of 2.9 to 7V, the PTN04050A provides high-efficient, positive-to-negative voltage conversion for loads of up to 6W. The output voltage is set using a single external resistor and may be set to any value within the range, -15 to -3.3V. The PTN04050A features include ON/OFF inhibit, under-voltage lockout, over-current protection and is suited for a wide variety of general-purpose applications that operate off 3.3 or 5V input.
  • Up to 6W output power
  • High efficiency (up to 84%)
  • ON/OFF inhibit
  • Output current limit
  • Under-voltage lockout
  • Over-temperature shutdown
  • Wide-output

Applications

Industrial, HVAC, Test & Measurement, Medical

No Longer Stocked

$21.37 ( $24.58  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $21.37 ($24.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange