You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

PTN04050AAZ

Non Isolated POL DC/DC Converter, 6 W, -15 V, -3.3 V, 1 A, Adjustable

PTN04050AAZ - Non Isolated POL DC/DC Converter, 6 W, -15 V, -3.3 V, 1 A, Adjustable

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PTN04050AAZ
Order Code:
3125158

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
6W

:
-15V

:
-3.3V

:
1A

:
Adjustable

:
Surface Mount DIP

:
2.95V

:
7V

:
9.09mm

:
22.1mm

:
12.57mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Product Overview

The PTN04050AAZ is a 1-output 6W surface-mount non-isolated adjust Positive-to-negative Converter for use with AC/DC adaptors. The PTN04050A is smaller and lighter than its predecessor, with improved electrical performance characteristics, while operating over a wider input voltage range, with an adjustable output voltage. Operating from a wide-input voltage range of 2.9 to 7V, the PTN04050A provides high-efficient, positive-to-negative voltage conversion for loads of up to 6W. The output voltage is set using a single external resistor and may be set to any value within the range, -15 to -3.3V. The PTN04050A features include ON/OFF inhibit, under-voltage lockout, over-current protection and is suited for a wide variety of general-purpose applications that operate off 3.3 or 5V input.
  • Up to 6W output power
  • High efficiency (up to 84%)
  • ON/OFF inhibit
  • Output current limit
  • Under-voltage lockout
  • Over-temperature shutdown
  • Wide-output

Applications

Industrial, HVAC, Test & Measurement, Medical

78 total stock globally Need more?

78 available for 4 - 5 business days delivery

$29.26 ( $33.65  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $29.26 ($33.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange