You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

PTN78060AAH

Non Isolated POL DC/DC Converter, 1 Output, 15 W, 6 A, Adjustable

PTN78060AAH - Non Isolated POL DC/DC Converter, 1 Output, 15 W, 6 A, Adjustable

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PTN78060AAH
Order Code:
3125122

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Output

:
15W

:
-

:
6A

:
Adjustable

:
Through Hole

:
9V

:
28.7V

:
DIP

:
25.27mm

:
15.75mm

:
9mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Product Overview

The PTN78060AAH is a 15W Non-isolated Adjustable Positive-to-Negative Voltage Regulator Module with wide output voltage and wide input voltage range. It is smaller and lighter than its predecessors and has either similar or improved electrical performance characteristics. This provides high efficiency and output voltage is set using a single external resistor. This module is suited to a wide variety of general-purpose applications.
  • High efficiency up to 88%
  • Under-voltage lockout (UVLO)
  • Output current limit
  • Over-temperature shutdown
  • -40 to +85°C Operating temperature range

Applications

Power Management, Industrial, Test & Measurement, Medical, Avionics

30 total stock globally Need more?

30 available for 4 - 5 business days delivery

$49.96 ( $57.45  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $49.96 ($57.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange