You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RC4560IP .

Operational Amplifier, 2 Amplifier, 15 MHz, 5.5 V/µs, ± 2V to ± 18V, DIP, 8 Pins

RC4560IP . - Operational Amplifier, 2 Amplifier, 15 MHz, 5.5 V/µs, ± 2V to ± 18V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RC4560IP .
Order Code:
1755007

Product Overview

The RC4560IP is a high-gain wide-bandwidth dual Audio Operational Amplifier capable of driving 20V peak-to-peak into 400-ohm loads. The RC4560IP combines many of the features of the RC4558, but with wider bandwidth and higher slew rate, making this device ideal for active filters, data and telecommunications and many instrumentation applications.
  • Low noise voltage
  • Wide GBW
  • Low THD
  • Green product

Applications

Industrial, Test & Measurement, Audio

Warnings

Package thermal impedance is calculated in accordance with JESD 51-7.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
15MHz

:
5.5V/µs

:
± 2V to ± 18V

:
DIP

:
8Pins

:
-40°C

:
85°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

$0.942 ( $1.08  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.942 ($1.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $0.74 ($0.85)