You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SA555D

Timer, Oscillator & Pulse Generator IC, 500 kHz, Bipolar, Astable, Monostable, 4.5 V to 16 V, SOIC-8

TEXAS INSTRUMENTS SA555D

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SA555D
Order Code:
9589945

Product Overview

The SA555D is a Precision Timer capable of producing accurate time delay or oscillation. In the mono-stable mode of operation the timed interval is controlled by a single external resistor and capacitor network. In the a-stable mode of operation the frequency and duty cycle can be controlled independently with two external resistors and a single external capacitor. The threshold and trigger levels normally are 2/3rd and 1/3rd respectively of VCC. When the trigger input falls below the trigger level the flip-flop is set and the output goes high. If the trigger input is above the trigger level and the threshold input is above the threshold level, the flip-flop is reset and the output is low. When RESET goes low the flip-flop is reset and the output goes low. When the output is low a low-impedance path is provided between discharge and ground.
  • Timing from microseconds to hours
  • Adjustable duty cycle
  • TTL-compatible output can sink or source up to 200mA
  • Green product and no Sb/Br

Applications

Clock & Timing, Sensing & Instrumentation, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
100kHz

:
4.5V

:
16V

:
SOIC

:
8Pins

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):9589945RL Check stock

3 total stock globally

3 available for next business day delivery

Available until stock is exhausted

$0.146 ( $0.17  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price
 
 
5+ $0.146 ($0.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
5 (Cut Tape 9589945) x 0.146 = $0.73
Total Price: $0.73
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange