You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN65220DBVR .

ESD Protection Device, TVS, SOT-23, 6 Pins, 6 V, 385 mW, SN652 Series

SN65220DBVR . - ESD Protection Device, TVS, SOT-23, 6 Pins, 6 V, 385 mW, SN652 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN65220DBVR .
Order Code:
1470328
Product Range
SN652 Series

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
SOT-23

:
6Pins

:
6V

:
385mW

:
SN652 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Product Overview

The SN65220DBVR is a 6-pin USB port Transient Voltage Suppressor (TVS). This device provides electrical noise transient protection to universal serial bus (USB) low and full-speed ports. The input capacitance of 35pF makes it unsuitable for high-speed USB 2.0 applications. Any cabled I/O can be subjected to electrical noise transients from various sources. This noise transients can cause damage to the USB transceiver or the USB ASIC if they are of sufficient magnitude and duration.
  • 1µA at 6V Maximum low current leakage
  • 35pF (typical) Low capacitance
  • 3A Peak forward surge current

Applications

Computers & Computer Peripherals

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1470328RL Check stock

41 total stock globally

41 available for next business day delivery

Available until stock is exhausted

$1.19 ( $1.37  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price
 
 
5+ $1.19 ($1.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.891 ($1.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $0.883 ($1.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.756 ($0.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.616 ($0.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ $0.607 ($0.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
6000+ $0.57 ($0.66)
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
5 (Cut Tape 1470328) x 1.19 = $5.95
Total Price: $5.95
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.