You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN65LVDS31PW

Differential Line Driver IC, 400 Mbps, LVDS Interface, Single 3.3 V Supply, TSSOP-16

TEXAS INSTRUMENTS SN65LVDS31PW
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN65LVDS31PW
Order Code:
3118779

Product Overview

The SN65LVDS31PW is a high-speed differential Line Driver implements the electrical characteristics of low-voltage differential signaling (LVDS). This signaling technique lowers the output voltage levels of 5V differential standard levels (such as TIA/EIA-422B) to reduce the power, increase the switching speeds and allow operation with a 3.3V supply rail. Any of the four current-mode drivers will deliver a minimum differential output voltage magnitude of 247mV into a 100R load when enabled. The intended application of this device and signaling technique is both point-to-point and multidrop (one driver and multiple receivers) data transmission over controlled impedance media of approximately 100R. The transmission media may be printed-circuit board traces, backplanes or cables. The ultimate rate and distance of data transfer is dependent upon the attenuation characteristics of the media and the noise coupling to the environment.
  • Low-voltage TTL (LVTTL) logic input levels
  • Driver at high-impedance when disabled or with VCC=0
  • Pin-compatible with AM26LS31, MC3487 and µA9638
  • Cold sparing for space and high-reliability applications requiring redundancy
  • Low-voltage differential signaling with typical output voltage of 350mV and a 100R load
  • Typical output voltage rise and fall time of 500ps (400Mbps)
  • Typical propagation delay time of 1.7ns
  • Operate from a single 3.3V supply
  • Bus-terminal ESD protection exceeds 8kV
  • Power dissipation 25mW at 200MHz/driver (typical)
  • Green product and no Sb/Br

Applications

Wireless, Communications & Networking, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Differential

:
LVDS

:
3V

:
3.6V

:
TSSOP

:
16Pins

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

37 total stock globally Need more?

37 UK stock available for 5-8 business days delivery

$5.61 ( $6.45  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5.61 ($6.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $5.04 ($5.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $4.76 ($5.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $4.65 ($5.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --