You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74AVC8T245PW

Bus Transceiver, 74AVC8, 2 Channels, 12 mA, 1.2 V to 3.6 V, TSSOP-24

TEXAS INSTRUMENTS SN74AVC8T245PW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74AVC8T245PW
Order Code:
3120992

Product Overview

The SN74AVC8T245PW is a 8-Bit dual-supply Bus Transceiver with configurable voltage-level shifting and 3-state outputs. The SN74AVC8T245 is designed for asynchronous communication between data buses. The device transmits data from the A-bus to the B-bus or from the B-bus to the A-bus, depending on the logic level at the direction-control (DIR) input. The output-enable (OE) input can be used to disable the outputs so the buses are effectively isolated. The SN74AVC8T245 is designed so the control pins (DIR and OE) are supplied by VCCA. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, thus preventing damaging current backflow through the device when it is powered down.
  • Control inputs VIH/VIL levels are referenced to VCCA voltage
  • Overvoltage-tolerant inputs and outputs allow mixed-voltage-mode data communications
  • Fully configurable dual-rail design
  • IOFF supports partial-power-down mode operation
  • I/Os are 4.6V tolerant
  • Latch-up performance exceeds 100mA per JESD 78
  • ESD protection exceeds JESD 22
  • Green product and no Sb/Br

Applications

Industrial, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
12mA

:
Bus Transceiver

:
-

:
24Pins

:
TSSOP

:
1.2V

:
3.6V

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

2,314 total stock globally Need more?

2,314 available for 4 - 5 business days delivery

$2.34 ( $2.69  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.34 ($2.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $2.07 ($2.38)