You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SN74CBTLV3245APWR
FET Bus Switch, 8 Channels, 1.7V Level Input, 2.3V to 3.6V Supply, TSSOP-20
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74CBTLV3245APWR
- Order Code:
- 3006820
Product Overview
- Rail-to-rail switching on data I/O ports
- Ioff Supports partial-power-down mode operation
- Latch-up performance exceeds 250mA per JESD 17
- 5R Switch connection between two ports
- Green product and no Sb/Br
Applications
Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 8Channels
- :
- -
- :
- FET Bus Switch
- :
- 1.7V
- :
- 20Pins
- :
- TSSOP
- :
- 2.3V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
91 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/02/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price |
---|---|---|
5+ | $1.10 ($1.27) | ( ) |
50+ | $1.07 ($1.23) | ( ) |
500+ | $1.06 ($1.22) | ( ) |
Pricing is unavailable. Please contact customer services.