You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SN74F04N..
Gate / Inverter Logic IC
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74F04N..
- Order Code:
- 1075918
Product Range Selector (74F04)
See all from this product rangeAlternatives for SN74F04N..
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Inverter
- :
- Hex
- :
- 1
- :
- 14Pins
- :
- DIP
- :
- 74F04
- :
- 74F
- :
- 4.5V
- :
- 5.5V
- :
- Without Schmitt Trigger Input
- :
- 20mA
- :
- 0°C
- :
- 70°C
- :
- -
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $1.01 ($1.16) | ( ) |
10+ | $0.81 ($0.93) | ( ) |
100+ | $0.648 ($0.75) | ( ) |
500+ | $0.509 ($0.59) | ( ) |
1000+ | $0.394 ($0.45) | ( ) |
2500+ | $0.358 ($0.41) | ( ) |
5000+ | $0.337 ($0.39) | ( ) |
10000+ | $0.314 ($0.36) | ( ) |
Pricing is unavailable. Please contact customer services.