You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SN74F126D
Buffer, 74F126, 4.5 V to 5.5 V, SOIC-14
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74F126D
- Order Code:
- 1739659
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Buffer, Non Inverting
- :
- 74F126
- :
- SOIC
- :
- 14Pins
- :
- 4.5V
- :
- 5.5V
- :
- 74F
- :
- 74126
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $0.871 ($1.00) | ( ) |
25+ | $0.813 ($0.93) | ( ) |
100+ | $0.651 ($0.75) | ( ) |
250+ | $0.603 ($0.69) | ( ) |
500+ | $0.511 ($0.59) | ( ) |
1000+ | $0.395 ($0.45) | ( ) |
2500+ | $0.361 ($0.42) | ( ) |
5000+ | $0.337 ($0.39) | ( ) |
Pricing is unavailable. Please contact customer services.