You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SN74F20D
Logic IC, NAND Gate, Dual, 4 Inputs, 14 Pins, SOIC, 74F20
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74F20D
- Order Code:
- 1752930
- Product Range
- 74F20
Product Range Selector (74F20)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- NAND Gate
- :
- Dual
- :
- 4
- :
- 14Pins
- :
- SOIC
- :
- 74F20
- :
- 74F
- :
- 4.5V
- :
- 5.5V
- :
- Without Schmitt Trigger Input
- :
- 20mA
- :
- 0°C
- :
- 70°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $1.00 ($1.15) | ( ) |
10+ | $0.832 ($0.96) | ( ) |
100+ | $0.63 ($0.72) | ( ) |
500+ | $0.536 ($0.62) | ( ) |
1000+ | $0.429 ($0.49) | ( ) |
2500+ | $0.389 ($0.45) | ( ) |
5000+ | $0.364 ($0.42) | ( ) |
Pricing is unavailable. Please contact customer services.