You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74F245DW

Bus Transceiver, 74F245, 8 Channels, 64 mA, 4.5 V to 5.5 V, SOIC-20

TEXAS INSTRUMENTS SN74F245DW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74F245DW
Order Code:
3121013

Product Overview

The SN74F245DW is an octal Bus Transceiver designed for asynchronous communication between data buses. It transmits data from the A bus to the B bus or from the B bus to the A bus depending upon the logic level at the direction-control (DIR) input. The OE\ input can be used to disable the device so the buses are effectively isolated.
  • 3-stage outputs drive bus lines directly

Applications

Aerospace, Defence, Military, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8Channels

:
64mA

:
Bus Transceiver

:
2V

:
20Pins

:
SOIC

:
4.5V

:
5.5V

:
0°C

:
70°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Available for back order

More stock available to supplier lead times which is approximately 22/02/21

Notify me when back in stock

$1.56 ( $1.79  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.56 ($1.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.52 ($1.75)