You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SN74F32N .
Logic IC, OR Gate, Quad, 2 Inputs, 14 Pins, DIP, 74F32
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74F32N .
- Order Code:
- 1607813
- Product Range
- 74F32
Product Range Selector (74F32)
See all from this product rangeProduct Overview
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- OR Gate
- :
- Quad
- :
- 2
- :
- 14Pins
- :
- DIP
- :
- 74F32
- :
- 74F
- :
- 4.5V
- :
- 5.5V
- :
- Without Schmitt Trigger Input
- :
- 20mA
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
Technical Docs (0)
94 total stock globally
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $1.01 ($1.16) | ( ) |
10+ | $0.81 ($0.93) | ( ) |
100+ | $0.648 ($0.75) | ( ) |
500+ | $0.509 ($0.59) | ( ) |
1000+ | $0.394 ($0.45) | ( ) |
2500+ | $0.358 ($0.41) | ( ) |
5000+ | $0.337 ($0.39) | ( ) |
10000+ | $0.314 ($0.36) | ( ) |
Pricing is unavailable. Please contact customer services.