You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SN74F373N .
Latch, 74F373, D Type Transparent, Tri State Non Inverted, 4.9 ns, 24 mA, DIP
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74F373N .
- Order Code:
- 1740077
Alternatives for SN74F373N .
Product Overview
- Full parallel access for loading
- Buffered control inputs
Applications
Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 74F373
- :
- D Type Transparent
- :
- Tri State Non Inverted
- :
- 4.9ns
- :
- 24mA
- :
- DIP
- :
- 20Pins
- :
- 4.5V
- :
- 5.5V
- :
- 8bit
- :
- 74F
- :
- 74373
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- -
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $1.44 ($1.66) | ( ) |
10+ | $1.28 ($1.47) | ( ) |
25+ | $1.20 ($1.38) | ( ) |
100+ | $0.978 ($1.12) | ( ) |
250+ | $0.908 ($1.04) | ( ) |
500+ | $0.774 ($0.89) | ( ) |
1000+ | $0.618 ($0.71) | ( ) |
2500+ | $0.561 ($0.65) | ( ) |
5000+ | $0.522 ($0.60) | ( ) |
Pricing is unavailable. Please contact customer services.