You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SN74F377ADW
Flip-Flop, 74F377, D, 6.5 ns, 125 MHz, 20 mA, SOIC
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74F377ADW
- Order Code:
- 1749848
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 74F377
- :
- D
- :
- 6.5ns
- :
- 125MHz
- :
- 20mA
- :
- SOIC
- :
- 20Pins
- :
- Positive Edge
- :
- Non Inverted
- :
- 4.5V
- :
- 5.5V
- :
- 74F
- :
- 74377
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $1.52 ($1.75) | ( ) |
10+ | $1.29 ($1.48) | ( ) |
100+ | $0.992 ($1.14) | ( ) |
500+ | $0.876 ($1.01) | ( ) |
1000+ | $0.692 ($0.80) | ( ) |
2500+ | $0.645 ($0.74) | ( ) |
5000+ | $0.613 ($0.70) | ( ) |
10000+ | $0.608 ($0.70) | ( ) |
Pricing is unavailable. Please contact customer services.